
This cable mount circular connector features 26 contacts and a straight body orientation. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector is designed for use with a termination method of solder and has a maximum voltage rating of 700VDC or 500VAC. It is available in a cable mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS01A28-12S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01A28-12S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.