
This 37-pin cable mount circular connector features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a termination method of solder and a maximum voltage rating of 700VDC or 500VAC. The connector is designed for cable mount applications and has a product length of 65mm, product depth of 47.6mm, and product height of 50.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS01A28-21PW(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01A28-21PW(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.