The GTS01AF20-17PY connector is a 6-contact, cable mount, circular connector with a maximum operating temperature range of -55 to 125°C. It features a straight body orientation and a solder termination method. The connector has a maximum voltage rating of 700VDC or 500VAC and is designed for general use.
Amphenol GTS01AF20-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS01AF20-17PY to view detailed technical specifications.
No datasheet is available for this part.