
This 37-contact cable mount connector features a circular body with a straight orientation, suitable for high-voltage applications up to 700VDC or 500VAC. It has a solder termination method and can operate within a temperature range of -55 to 125°C. The connector is designed for cable mounting and has a height of 50.9mm, depth of 47.6mm, and length of 85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS01AF28-21S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01AF28-21S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.