The GTS01CF20-17PY-023 is a 6-pin cable mount circular connector with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is terminated by soldering. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in general applications.
Amphenol GTS01CF20-17PY-023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01CF20-17PY-023 to view detailed technical specifications.
No datasheet is available for this part.