This 11-contact circular cable mount socket has a straight body orientation and is rated for operation between -55°C and 125°C. It features a termination method of solder and is designed for use with a maximum voltage rating of 700VDC or 500VAC. The socket has a product length of 77mm, depth of 34.9mm, and height of 37.8mm, making it suitable for a variety of applications.
Amphenol GTS01F20-33S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 34.9 |
| Product Height (mm) | 37.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01F20-33S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.