
This 9-contact receptacle connector features an aluminium body with cadmium plating, copper contacts with silver plating, and a solder termination. It is not Reach SVHC compliant and does not meet RoHS standards. The connector is designed for cable mount applications.
Sign in to ask questions about the Amphenol GTS01F28-84P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS01F28-84P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS01F28-84P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.