The GTS01G24-53S(116) is a 5-pin SKT circular connector from Amphenol, designed for cable mounting. It features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. The connector operates within a temperature range of -55°C to 125°C, making it suitable for various applications. This connector is part of the Amphenol product line, offering reliable connections in demanding environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |