
This 2-pin cable mount circular connector features a straight body orientation and is rated for 700VDC. It has a maximum operating temperature range of -55°C to 125°C and is terminated using solder. The connector is designed for cable mounting and has a product length of 107.1mm, depth of 28.6mm, and height of 32.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS01LCF-16-11P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 107.1 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 32.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01LCF-16-11P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.