This circular connector features a 4-contact design with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for cable mounting. The operating temperature range is from -55°C to 125°C. The connector is suitable for use in a variety of applications.
Amphenol GTS01LCF18-10SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.