The GTS01LCF32-AFPX is a 55-contact circular connector from Amphenol, designed for cable mount applications. It features a maximum operating voltage rating of 700VDC and 500VAC, with an operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a termination method of solder. It has 55 terminals and 55 contacts, with a pin gender of RCP and a single port.
Checking distributor stock and pricing after the page loads.
Amphenol GTS01LCF32-AFPX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.