The GTS01LCFZ32-17PY is a circular connector with a PIN gender and straight body orientation. It has 4 contacts and is terminated with solder. The connector is designed for cable mount applications and has a maximum operating temperature of 125C. The device is rated for 1250VDC and 900VAC.
Amphenol GTS01LCFZ32-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS01LCFZ32-17PY to view detailed technical specifications.
No datasheet is available for this part.