
The GTS01R14S-9S is a 2-contact receptacle connector made from aluminium with copper contacts plated with silver. It is a part of the GT series and is not RoHS compliant. The connector has a cable mount package type and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS01R14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS01R14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.