
This 3-contact cable mount socket features a straight body orientation and is designed for use in applications where a high level of reliability is required. The socket is rated for operation over the temperature range of -55°C to 125°C and is capable of withstanding a maximum voltage rating of 1250VDC or 900VAC. The socket is constructed with a solder termination method and is available in a circular type with a PIN contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS01R28-6P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01R28-6P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.