This 10-contact cable mount circular connector features a SKT contact gender and a RCP gender, suitable for applications requiring a high degree of electrical isolation. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It supports a maximum voltage rating of 700VDC or 500VAC, and 250VDC or 200VAC, depending on the application. The connector is designed for use in general-purpose applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |