
This 3-pin box mount socket features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. It is designed for use in applications where a high voltage rating is required, and can operate within a temperature range of -55°C to 125°C. The socket is constructed with a solder termination method and has a compact size of 62mm in length, 30mm in depth, and 30mm in height.
Sign in to ask questions about the Amphenol GTS020-14S-7S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS020-14S-7S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 62 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 30 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS020-14S-7S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.