
The Amphenol GTS020R20-33S(025) is an 11-contact SKT circular connector designed for box mount applications. It features a straight body orientation and is rated for use in temperatures ranging from -55°C to 125°C. The connector is capable of withstanding a maximum voltage of 700 volts DC or 500 volts AC. It is terminated using solder and measures 33.8mm in length, 38mm in depth, and 38mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS020R20-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS020R20-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.