This 2-contact receptacle connector features aluminium body and copper contacts with silver plating. It is a part of the GT series and has a solder termination. The connector is not SVHC compliant and does not meet RoHS compliance requirements.
Amphenol GTS020R24-9S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS020R24-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.