Circular connector, receptacle gender, with 3 male pin contacts. Features straight orientation, solder termination, and panel/flange mount. Constructed with an aluminum shell and body, both plated in cadmium and chromate. Offers a temperature range of -55°C to 125°C and IP67, waterproof, dust-tight ratings. Compliant with MIL-DTL-5015 standards.
Amphenol GTS02R14S-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS02R14S-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.