Circular connector, 3-position receptacle with straight orientation. Features a 3-terminal solder termination and an aluminum body with cadmium plating. Offers a silver contact finish and copper alloy contact material. Rated IP67, waterproof, and dust-tight, with an operating temperature range of -55°C to 125°C. Mounts to a panel or flange.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS02R14S-7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS02R14S-7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
