
The GTS02R16-9S is a 4-contact box mount receptacle with an aluminium body and cadmium plating. It features copper alloy contacts with silver plating. The receptacle is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations. It is available in bulk packaging.
Amphenol GTS02R16-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTS02R16-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.