Circular connector, receptacle gender, featuring 7 positions and 7 contacts. Constructed with an aluminum shell and body, plated in cadmium. Contacts are copper alloy with silver plating, offering silver contact finish for mating. Designed for straight orientation and solder termination, with a panel, flange, or box mount. Rated IP67, waterproof, and dust-tight, operating between -55°C and 125°C.
Amphenol GTS02R24-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTS02R24-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.