
This 12-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for solder termination and is not compliant with Reach SVHC or RoHS regulations. The connector is a box mount type and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS02R28-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS02R28-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.