The GTS02R32-7P-025-B30 is a 35-contact circular connector from Amphenol, designed for box mount applications. It features a straight body orientation and a solder termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 250VDC or 200VAC. It has a single port and 35 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |