
This 8-contact receptacle connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for solder termination and is not compliant with Reach SVHC or RoHS regulations. The connector is a box mount type, suitable for general applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTS02R40-ADS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.