
This 5-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. The receptacle is designed for operating temperatures between -55°C and 125°C. It is suitable for solder termination and is not equipped with strain relief. The manufacturer is Amphenol, and the part number is GTS030-14S-5S.
Sign in to ask questions about the Amphenol GTS030-14S-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS030-14S-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS030-14S-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.