
This 5-position flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is rated for operation from -55°C to 125°C and meets IP67, waterproof, and dust tight ratings. The receptacle is available in bulk packaging and is compliant with various industry standards.
Sign in to ask questions about the Amphenol GTS030-20-14S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS030-20-14S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS030-20-14S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.