
This 11-contact flange mount circular socket is designed for high-voltage applications, with a maximum rating of 700VDC or 500VAC. It features a straight body orientation and is suitable for use in environments with operating temperatures ranging from -55°C to 125°C. The socket is constructed with 11 SKT contacts and is terminated using solder. It measures 33.8mm in length, 38mm in depth, and 38mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS030-20-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030-20-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.