The GTS030-24-17PY is a 5-pin flange mount circular connector with a maximum operating voltage of 1250VDC and a temperature range of -55 to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for use in applications requiring high voltage and temperature stability. It has a pin contact gender and a receptacle contact gender. The connector is suitable for use in a variety of industries and applications.
Amphenol GTS030-24-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS030-24-17PY to view detailed technical specifications.
No datasheet is available for this part.