This Amphenol GTS030-24-65S(025) 15-contact flange mount circular socket is designed for solder termination and features a straight body orientation. It can operate within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 700 volts DC or 500 volts AC. The socket has a compact design with dimensions of 33.8mm in length, 44.5mm in depth, and 44.5mm in height. It has 15 contacts and is mounted via a flange.
Checking distributor stock and pricing after the page loads.
Amphenol GTS030-24-65S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |