The GTS030-24-6P-025-B30 is an 8-contact flange mount circular connector from Amphenol, designed for high-temperature applications up to 125°C. It features a maximum voltage rating of 1250VDC and 900VAC, with a termination method of solder. The connector has a straight body orientation and a pin contact gender. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Amphenol GTS030-24-6P-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.