
This 4-position flange mount receptacle features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a solder termination. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The receptacle is available in bulk packaging and is compliant with general industry standards.
Sign in to ask questions about the Amphenol GTS030-32-17PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS030-32-17PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS030-32-17PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.