
This 4-position flange mount receptacle features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a maximum operating temperature of 125°C. It is rated IP67, waterproof, and dust tight, with a minimum operating temperature of -55°C. The receptacle is designed for panel or flange mounting and is compliant with the GT series, a MIL-5015 derivative.
Amphenol GTS030-32-17PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS030-32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.