This 38-contact flange mount receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is terminated with solder and is not SVHC compliant. It has a straight orientation and a depth of 69.9mm, with a length of 37.3mm.
Amphenol GTS030-40-AGS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.9mm |
| Gender | Receptacle |
| Length | 37.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 38 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS030-40-AGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.