The GTS030A20-17PY-023 is a 6-contact circular connector with a flange mount design. It features a maximum voltage rating of 700VDC and can operate within a temperature range of -55 to 125°C. The connector is terminated using solder and has a straight body orientation. It is designed for use in applications where high voltage and temperature ratings are required.
Amphenol GTS030A20-17PY-023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030A20-17PY-023 to view detailed technical specifications.
No datasheet is available for this part.