This Amphenol GTS030A24-17PY-025-116 connector features a circular design with 5 contacts, a straight body orientation, and a flange mount termination method. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1250VDC or 900VAC. The connector has a solder termination method and a single port.
Amphenol GTS030A24-17PY-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030A24-17PY-025-116 to view detailed technical specifications.
No datasheet is available for this part.