The GTS030A24-7P-B30 is a 16-contact circular connector from Amphenol, designed for flange mount applications. It features a maximum voltage rating of 700VDC or 500VAC and operates within a temperature range of -55 to 125°C. The connector has a straight body orientation and is terminated through soldering. It is a male receptacle connector with 16 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |