The GTS030A24-9S is a 2-contact flange mount receptacle with an aluminium body and cadmium plating. It features copper alloy and copper contacts with silver and gold plating. The receptacle is not SVHC compliant and does not meet RoHS standards. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS030A24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS030A24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.