
This 9-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for solder termination and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Amphenol GTS030A28-84P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS030A28-84P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS030A28-84P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.