The GTS030A32-76P-116 is a 19-contact circular connector with a flange mount design, suitable for operating temperatures between -55C and 125C. It features a maximum voltage rating of 700VDC or 500VAC. The connector has a straight body orientation and a pin termination method, with 19 terminals and a single port. It is designed for solder mounting and has a circular contact type with a pin gender.
Checking distributor stock and pricing after the page loads.
Amphenol GTS030A32-76P-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |