The GTS030A32-76P-B30 is a 19-contact circular connector with a flange mount design. It features a maximum voltage rating of 700VDC and 500VAC. The connector operates within a temperature range of -55 to 125°C. It is designed for use in applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
Amphenol GTS030A32-76P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.