The GTS030AF28-17PY-B30 is a 15-contact flange mount circular connector with a straight body orientation and solder termination method. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 2450VDC. The connector has 15 terminals and is designed for use in high-voltage applications. It is manufactured by Amphenol and meets the requirements for general use.
Amphenol GTS030AF28-17PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS030AF28-17PY-B30 to view detailed technical specifications.
No datasheet is available for this part.