The GTS030CF32-17PY is a circular connector with a straight body orientation and 4 terminals. It features a flange mount and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and is terminated with solder. It has a pin contact gender and a circular type with 4 contacts.
Amphenol GTS030CF32-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS030CF32-17PY to view detailed technical specifications.
No datasheet is available for this part.