The GTS030CFZ18-7P-025-116 is a circular connector with a single pin, designed for high-voltage applications. It features a flange mount and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 2450VDC and 1750VAC, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |