The GTS030CFZ22-23PW-023-116 is an 8-contact circular connector with a flange mount design, suitable for operating temperatures up to 125°C and withstanding a maximum voltage rating of 1250VDC. It features a straight body orientation and a termination method of solder. This connector is designed for use in applications requiring high reliability and durability, with a minimum operating temperature of -55°C. The connector has a pin gender and a single port, making it suitable for a variety of applications. It is manufactured by Amphenol, a well-known supplier of high-quality connectors and interconnects.
Amphenol GTS030CFZ22-23PW-023-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030CFZ22-23PW-023-116 to view detailed technical specifications.
No datasheet is available for this part.