The GTS030F20-17PY-025 is a 6-contact circular connector from Amphenol, designed for flange mounting. It features a straight body orientation and a solder termination method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in high-voltage applications and can withstand extreme temperatures.
Amphenol GTS030F20-17PY-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030F20-17PY-025 to view detailed technical specifications.
No datasheet is available for this part.