
This 7-contact flange mount circular socket is designed for high-voltage applications and can withstand a maximum voltage of 1250 volts direct current or 900 volts alternating current. It has a straight body orientation and is suitable for use in environments with operating temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. The socket is constructed with a solder termination method and measures 85 millimeters in length, 44.5 millimeters in depth, and 44.5 millimeters in height.
Sign in to ask questions about the Amphenol GTS030F24-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS030F24-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030F24-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.