
This 12-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The receptacle is terminated with solder and does not have strain relief. It is not compliant with Reach SVHC or RoHS regulations.
Amphenol GTS030F28-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS030F28-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.