The GTS030F32-17PY is a 4-pin circular connector from Amphenol with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a flange mount termination method. The connector operates within a temperature range of -55 to 125°C. It has a pin contact gender and a solder termination method.
Amphenol GTS030F32-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS030F32-17PY to view detailed technical specifications.
No datasheet is available for this part.