This circular connector features a straight body orientation and a flange mount design. It has five terminals and a maximum operating temperature range of -55 to 125°C. The connector is rated for a maximum voltage of 700VDC and 500VAC. It has a termination method of solder and a contact gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |